TRT, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRT, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Through Hole Solder
CBJ370
CBJ370

CBJ370

DigiKey Part Number
CBJ370-ND
Manufacturer
Manufacturer Product Number
CBJ370
Description
CONN TRT STR PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
TRT, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
CBJ370 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket (Concentric)
Contact Termination
Solder
Shield Termination
Solder
Impedance
Non-Constant
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
500 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
400 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 560,99000 Kč1 560,99 Kč
101 373,05900 Kč13 730,59 Kč
Manufacturers Standard Package
Unit Price without VAT:1 560,99000 Kč
Unit Price with VAT:1 888,79790 Kč