
RFI155-13-D4 | |
|---|---|
DigiKey Part Number | 1097-1314-ND |
Manufacturer | |
Manufacturer Product Number | RFI155-13-D4 |
Description | CONN CAP COVER DUST FOR TRS JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TRS Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TRS | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | TRS Jacks | |
Body Material | - | |
Body Finish | - | |
Features | Lanyard, Three Lug | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 498,00000 Kč | 1 498,00 Kč |
| 10 | 1 273,38200 Kč | 12 733,82 Kč |
| 30 | 1 233,02367 Kč | 36 990,71 Kč |
| Unit Price without VAT: | 1 498,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 812,58000 Kč |















