TRS, Twinaxial/Triaxial Connector Jack, Female Socket Non-Constant Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BJ157F-2C

DigiKey Part Number
1097-1013-ND
Manufacturer
Manufacturer Product Number
BJ157F-2C
Description
CONN TRS JACK STR SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
TRS, Twinaxial/Triaxial Connector Jack, Female Socket Non-Constant Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
Non-Constant
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
500 MHz
Number of Ports
1
Features
Three Lug
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 200°C
Voltage Rating
400 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 295,16000 Kč1 295,16 Kč
101 119,46600 Kč11 194,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 295,16000 Kč
Unit Price with VAT:1 567,14360 Kč