TRS, Twinaxial/Triaxial Connector Jack, Female Socket Panel Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBBJ159

DigiKey Part Number
1097-1041-ND
Manufacturer
Manufacturer Product Number
CBBJ159
Description
CONN TRS JACK STR PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
TRS, Twinaxial/Triaxial Connector Jack, Female Socket Panel Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
CBBJ159 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
500 MHz
Number of Ports
1
Features
Three Lug
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 195,13000 Kč2 195,13 Kč
101 993,52900 Kč19 935,29 Kč
Manufacturers Standard Package
Unit Price without VAT:2 195,13000 Kč
Unit Price with VAT:2 656,10730 Kč