



ADBJ20-E3-PL75 | |
|---|---|
DigiKey Part Number | 1097-1242-ND |
Manufacturer | |
Manufacturer Product Number | ADBJ20-E3-PL75 |
Description | COAX ADAPT BNC TO TRB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To TRB Twinaxial/Triaxial Plug, Male Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | TRB Twinaxial/Triaxial Plug, Male Pin | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | Three Lug | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 367,52000 Kč | 2 367,52 Kč |
| 10 | 2 034,20200 Kč | 20 342,02 Kč |
| Unit Price without VAT: | 2 367,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 864,69920 Kč |








