



ADBJ77-E2-PL20 | |
|---|---|
DigiKey Part Number | 1097-1244-ND |
Manufacturer | |
Manufacturer Product Number | ADBJ77-E2-PL20 |
Description | COAX ADAPT BNC TO TRB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To TRB Twinaxial/Triaxial Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Plug to Jack | Frequency - Max 500 MHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Features Three Lug |
Center Gender Female to Male | Body Material Brass |
Convert From (Adapter End) BNC Plug, Male Pin | Body Finish Nickel |
Convert To (Adapter End) TRB Twinaxial/Triaxial Jack, Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 782,94000 Kč | 1 782,94 Kč |
| 10 | 1 515,59400 Kč | 15 155,94 Kč |
| 30 | 1 402,63133 Kč | 42 078,94 Kč |
| 50 | 1 353,03140 Kč | 67 651,57 Kč |
| 100 | 1 288,53810 Kč | 128 853,81 Kč |
| Unit Price without VAT: | 1 782,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 157,35740 Kč |









