



ADBJ20-E1-PL75 | |
|---|---|
DigiKey Part Number | 1097-1206-ND |
Manufacturer | |
Manufacturer Product Number | ADBJ20-E1-PL75 |
Description | COAX ADAPT BNC TO TRB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To TRB Twinaxial/Triaxial Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ADBJ20-E1-PL75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | TRB Twinaxial/Triaxial Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | Three Lug | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 105,89000 Kč | 2 105,89 Kč |
| 10 | 1 790,16300 Kč | 17 901,63 Kč |
| 30 | 1 789,61767 Kč | 53 688,53 Kč |
| Unit Price without VAT: | 2 105,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 548,12690 Kč |










