Cable Assembly Coaxial BNC to BNC RG-59 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-59 60.0" (1.5m) 5.0'
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0057-060

DigiKey Part Number
J10474-ND
Manufacturer
Manufacturer Product Number
415-0057-060
Description
COAX CABLE BNC TO BNC 5'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-59 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
60.0" (1.5m) 5.0'
Cable Type
RG-59
Cable Impedance
75 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1483,16000 Kč483,16 Kč
10410,70000 Kč4 107,00 Kč
25384,96880 Kč9 624,22 Kč
50366,59980 Kč18 329,99 Kč
100349,11270 Kč34 911,27 Kč
250327,27820 Kč81 819,55 Kč
500311,67878 Kč155 839,39 Kč
Manufacturers Standard Package
Unit Price without VAT:483,16000 Kč
Unit Price with VAT:584,62360 Kč
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 21
Unit Price: 324,84000 Kč
COAX CBL BNC TO BNC 24"
In-Stock: 23
Unit Price: 378,38000 Kč
COAX CBL BNC TO BNC 36"
In-Stock: 106
Unit Price: 440,54000 Kč
COAX CABLE BNC TO BNC 4'
In-Stock: 0
Unit Price: 488,20000 Kč