Cable Assembly Coaxial BNC to BNC RG-59 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-59 12.00" (304.80mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0057-012

DigiKey Part Number
J6512-ND
Manufacturer
Manufacturer Product Number
415-0057-012
Description
COAX CBL BNC TO BNC 12"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-59 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-59
Cable Impedance
75 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1324,84000 Kč324,84 Kč
10276,06100 Kč2 760,61 Kč
25258,77080 Kč6 469,27 Kč
50246,42000 Kč12 321,00 Kč
100234,66100 Kč23 466,10 Kč
250219,98092 Kč54 995,23 Kč
500209,49326 Kč104 746,63 Kč
1 000199,50725 Kč199 507,25 Kč
Manufacturers Standard Package
Unit Price without VAT:324,84000 Kč
Unit Price with VAT:393,05640 Kč
Alternate Length
COAX CBL BNC TO BNC 24"
In-Stock: 23
Unit Price: 378,38000 Kč
COAX CBL BNC TO BNC 36"
In-Stock: 106
Unit Price: 440,54000 Kč
COAX CABLE BNC TO BNC 4'
In-Stock: 0
Unit Price: 488,20000 Kč
COAX CABLE BNC TO BNC 5'
In-Stock: 58
Unit Price: 483,16000 Kč