



415-0057-024 | |
|---|---|
DigiKey Part Number | J6524-ND |
Manufacturer | |
Manufacturer Product Number | 415-0057-024 |
Description | COAX CBL BNC TO BNC 24" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-59 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,38000 Kč | 378,38 Kč |
| 10 | 321,62600 Kč | 3 216,26 Kč |
| 25 | 301,47240 Kč | 7 536,81 Kč |
| 50 | 287,08460 Kč | 14 354,23 Kč |
| 100 | 273,38770 Kč | 27 338,77 Kč |
| 250 | 256,28648 Kč | 64 071,62 Kč |
| 500 | 244,06942 Kč | 122 034,71 Kč |
| Unit Price without VAT: | 378,38000 Kč |
|---|---|
| Unit Price with VAT: | 457,83980 Kč |





