Cable Assembly Coaxial SMA to SMA RG-316 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0032-018

DigiKey Part Number
J10582-ND
Manufacturer
Manufacturer Product Number
415-0032-018
Description
COAX CBL SMA TO SMA 18"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
18.00" (457.20mm)
Packaging
Bulk
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Copper
2nd Connector
SMA Plug, Right Angle
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1729,47000 Kč729,47 Kč
10619,90300 Kč6 199,03 Kč
25581,09880 Kč14 527,47 Kč
50553,38120 Kč27 669,06 Kč
100526,98890 Kč52 698,89 Kč
250494,03508 Kč123 508,77 Kč
Manufacturers Standard Package
Unit Price without VAT:729,47000 Kč
Unit Price with VAT:882,65870 Kč
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 829
Unit Price: 621,96000 Kč
COAX CBL SMA TO SMA 12"
In-Stock: 211
Unit Price: 659,13000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 20
Unit Price: 741,44000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 54
Unit Price: 766,01000 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 721
Unit Price: 781,76000 Kč
Assembly Component