Cable Assembly Coaxial SMA to SMA RG-316 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0032-006

DigiKey Part Number
J4006-ND
Manufacturer
Manufacturer Product Number
415-0032-006
Description
COAX CABLE SMA TO SMA 6"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
6.000" (152.40mm)
Packaging
Bulk
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Copper
2nd Connector
SMA Plug, Right Angle
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 829
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1621,96000 Kč621,96 Kč
10528,54100 Kč5 285,41 Kč
25495,44360 Kč12 386,09 Kč
50471,80820 Kč23 590,41 Kč
100449,30470 Kč44 930,47 Kč
250421,20644 Kč105 301,61 Kč
500401,13278 Kč200 566,39 Kč
Manufacturers Standard Package
Unit Price without VAT:621,96000 Kč
Unit Price with VAT:752,57160 Kč
Alternate Length
COAX CBL SMA TO SMA 12"
In-Stock: 211
Unit Price: 659,13000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 20
Unit Price: 741,44000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 54
Unit Price: 766,01000 Kč
COAX CBL SMA TO SMA 18"
In-Stock: 5
Unit Price: 729,47000 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 721
Unit Price: 781,76000 Kč
Assembly Component