
415-0032-012 | |
|---|---|
DigiKey Part Number | J4012-ND |
Manufacturer | |
Manufacturer Product Number | 415-0032-012 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Cinch Connectivity Solutions Johnson | Length 12.00" (304.80mm) |
Packaging Bulk | Cable Type RG-316 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Connector Impedance 50 Ohms |
1st Connector SMA Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 12.4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Copper |
2nd Connector SMA Plug, Right Angle | Features Shielded |
2nd Contact Gender Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,13000 Kč | 659,13 Kč |
| 10 | 560,20600 Kč | 5 602,06 Kč |
| 25 | 525,12640 Kč | 13 128,16 Kč |
| 50 | 500,07580 Kč | 25 003,79 Kč |
| 100 | 476,22620 Kč | 47 622,62 Kč |
| 250 | 446,44520 Kč | 111 611,30 Kč |
| Unit Price without VAT: | 659,13000 Kč |
|---|---|
| Unit Price with VAT: | 797,54730 Kč |








