



415-0030-048 | |
|---|---|
DigiKey Part Number | J3848-ND |
Manufacturer | |
Manufacturer Product Number | 415-0030-048 |
Description | COAX CABLE SMA TO SMA 4' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 831,10000 Kč | 831,10 Kč |
| 10 | 706,37300 Kč | 7 063,73 Kč |
| 25 | 662,15080 Kč | 16 553,77 Kč |
| 50 | 630,56580 Kč | 31 528,29 Kč |
| 100 | 600,49660 Kč | 60 049,66 Kč |
| 250 | 562,95136 Kč | 140 737,84 Kč |
| Unit Price without VAT: | 831,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 005,63100 Kč |
Other Suppliers on DigiKey






