Cable Assembly Coaxial SMA to SMA RG-316 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-316 24.00" (609.60mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0030-024

DigiKey Part Number
J3824-ND
Manufacturer
Manufacturer Product Number
415-0030-024
Description
COAX CBL SMA TO SMA 24"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 514
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1645,69000 Kč645,69 Kč
10548,72000 Kč5 487,20 Kč
25514,35880 Kč12 858,97 Kč
50489,81620 Kč24 490,81 Kč
100466,45800 Kč46 645,80 Kč
250437,28756 Kč109 321,89 Kč
Manufacturers Standard Package
Unit Price without VAT:645,69000 Kč
Unit Price with VAT:781,28490 Kč
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 105
Unit Price: 697,76000 Kč
COAX CBL SMA TO SMA 12"
In-Stock: 68
Unit Price: 712,04000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 48
Unit Price: 702,17000 Kč
COAX CBL SMA TO SMA 18"
In-Stock: 0
Unit Price: 540,15260 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 66
Unit Price: 831,10000 Kč