Cable Assembly Coaxial SMA to SMA RG-316 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-316 36.00" (914.40mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0030-036

DigiKey Part Number
J3836-ND
Manufacturer
Manufacturer Product Number
415-0030-036
Description
COAX CBL SMA TO SMA 36"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
36.00" (914.40mm)
Packaging
Bulk
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Copper
2nd Connector
SMA Plug, Right Angle
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1709,10000 Kč709,10 Kč
10602,68500 Kč6 026,85 Kč
25564,95520 Kč14 123,88 Kč
50538,00240 Kč26 900,12 Kč
100512,34280 Kč51 234,28 Kč
250480,30488 Kč120 076,22 Kč
Manufacturers Standard Package
Unit Price without VAT:709,10000 Kč
Unit Price with VAT:858,01100 Kč

Other Suppliers on DigiKey

25In Stock
Ships from WEC
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 90
Unit Price: 704,69000 Kč
COAX CBL SMA TO SMA 12"
In-Stock: 40
Unit Price: 718,97000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 108
Unit Price: 651,99000 Kč
COAX CBL SMA TO SMA 18"
In-Stock: 0
Unit Price: 576,89060 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 66
Unit Price: 839,29000 Kč
Assembly Component