415-0016-036 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol RF
In Stock: 0
Unit Price: 698,03000 Kč
Datasheet
Cable Assembly Coaxial MCX to MCX RG-316 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MCX to MCX RG-316 36.00" (914.40mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0016-036

DigiKey Part Number
J2436-ND
Manufacturer
Manufacturer Product Number
415-0016-036
Description
COAX CBL MCX TO MCX 36"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-316 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
Cinch Connectivity Solutions Johnson
Length
36.00" (914.40mm)
Packaging
Bulk
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
MCX to MCX
Connector Impedance
50 Ohms
1st Connector
MCX Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Copper
2nd Connector
MCX Socket
Features
Shielded
2nd Contact Gender
Female
Base Product Number
2nd Connector Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
255110-01-36.00Amphenol RF0ACX1774-ND698,03000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100589,19080 Kč58 919,08 Kč
Unit Price without VAT:589,19080 Kč
Unit Price with VAT:712,92087 Kč
Alternate Length
COAX CABLE MCX TO MCX 6"
In-Stock: 0
Unit Price: 735,16890 Kč
COAX CBL MCX TO MCX 12"
In-Stock: 25
Unit Price: 905,96000 Kč
COAX CBL MCX TO MCX 24"
In-Stock: 0
Unit Price: 646,84580 Kč
COAX CBL MCX TO MCX 18"
In-Stock: 0
Unit Price: 561,73870 Kč