



415-0016-018 | |
|---|---|
DigiKey Part Number | 415-0016-018-ND |
Manufacturer | |
Manufacturer Product Number | 415-0016-018 |
Description | COAX CBL MCX TO MCX 18" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-316 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Cinch Connectivity Solutions Johnson | Length 18.00" (457.20mm) |
Packaging Bulk | Cable Type RG-316 |
Part Status Active | Cable Impedance 50 Ohms |
Style MCX to MCX | Connector Impedance 50 Ohms |
1st Connector MCX Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Copper |
2nd Connector MCX Socket | Features Shielded |
2nd Contact Gender Female | Base Product Number |
2nd Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 561,73870 Kč | 56 173,87 Kč |
| Unit Price without VAT: | 561,73870 Kč |
|---|---|
| Unit Price with VAT: | 679,70383 Kč |





