Cable Assembly Coaxial MCX to MCX RG-316 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MCX to MCX RG-316 12.00" (304.80mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0016-012

DigiKey Part Number
J2412-ND
Manufacturer
Manufacturer Product Number
415-0016-012
Description
COAX CBL MCX TO MCX 12"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-316 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
Cinch Connectivity Solutions Johnson
Length
12.00" (304.80mm)
Packaging
Bulk
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
MCX to MCX
Connector Impedance
50 Ohms
1st Connector
MCX Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Copper
2nd Connector
MCX Socket
Features
Shielded
2nd Contact Gender
Female
Base Product Number
2nd Connector Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1905,96000 Kč905,96 Kč
10769,96400 Kč7 699,64 Kč
25721,78400 Kč18 044,60 Kč
50687,35140 Kč34 367,57 Kč
100654,57490 Kč65 457,49 Kč
250613,64972 Kč153 412,43 Kč
Manufacturers Standard Package
Unit Price without VAT:905,96000 Kč
Unit Price with VAT:1 096,21160 Kč
Alternate Length
COAX CABLE MCX TO MCX 6"
In-Stock: 0
Unit Price: 735,16890 Kč
COAX CBL MCX TO MCX 24"
In-Stock: 0
Unit Price: 646,84580 Kč
COAX CBL MCX TO MCX 36"
In-Stock: 0
Unit Price: 589,19080 Kč
COAX CBL MCX TO MCX 18"
In-Stock: 0
Unit Price: 561,73870 Kč