Parametric Equivalent
Parametric Equivalent
Direct




415-0004-024 | |
|---|---|
DigiKey Part Number | J7324-ND |
Manufacturer | |
Manufacturer Product Number | 415-0004-024 |
Description | COAX CBL SMB TO SMB 24" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMB to SMB | |
1st Connector | SMB Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,97000 Kč | 640,97 Kč |
| 10 | 544,73200 Kč | 5 447,32 Kč |
| 25 | 510,63080 Kč | 12 765,77 Kč |
| 50 | 486,26760 Kč | 24 313,38 Kč |
| 100 | 463,07470 Kč | 46 307,47 Kč |
| 250 | 434,11584 Kč | 108 528,96 Kč |
| 500 | 417,31626 Kč | 208 658,13 Kč |
| Unit Price without VAT: | 640,97000 Kč |
|---|---|
| Unit Price with VAT: | 775,57370 Kč |








