



415-0004-006 | |
|---|---|
DigiKey Part Number | J7306-ND |
Manufacturer | |
Manufacturer Product Number | 415-0004-006 |
Description | COAX CABLE SMB TO SMB 6" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-316 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMB to SMB | |
1st Connector | SMB Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,82000 Kč | 577,82 Kč |
| 10 | 491,09700 Kč | 4 910,97 Kč |
| 25 | 460,34680 Kč | 11 508,67 Kč |
| 50 | 438,37880 Kč | 21 918,94 Kč |
| 100 | 417,47200 Kč | 41 747,20 Kč |
| 250 | 391,36328 Kč | 97 840,82 Kč |
| 500 | 372,71004 Kč | 186 355,02 Kč |
| Unit Price without VAT: | 577,82000 Kč |
|---|---|
| Unit Price with VAT: | 699,16220 Kč |














