Cable Assembly Coaxial SMB to SMB RG-316 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMB to SMB RG-316 18.00" (457.20mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0004-018

DigiKey Part Number
415-0004-018-ND
Manufacturer
Manufacturer Product Number
415-0004-018
Description
COAX CBL SMB TO SMB 18"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-316 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Part Status
Obsolete
Style
SMB to SMB
1st Connector
SMB Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
18.00" (457.20mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
COAX CBL SMB TO SMB 30"
In-Stock: 0
Unit Price:
COAX CABLE SMB TO SMB 6"
In-Stock: 1022
Unit Price: 577,82000 Kč
COAX CBL SMB TO SMB 12"
In-Stock: 0
Unit Price: 586,87000 Kč
COAX CBL SMB TO SMB 24"
In-Stock: 0
Unit Price: 640,97000 Kč
COAX CBL SMB TO SMB 36"
In-Stock: 20
Unit Price: 624,97000 Kč