
147-0791-301 | |
|---|---|
DigiKey Part Number | 24-147-0791-301-ND |
Manufacturer | |
Manufacturer Product Number | 147-0791-301 |
Description | 2.4MM JACK, SOLDERLESS PCB MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | 147-0791-301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 400 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.85dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 238,18000 Kč | 2 238,18 Kč |
| 10 | 1 902,59100 Kč | 19 025,91 Kč |
| 25 | 1 783,57280 Kč | 44 589,32 Kč |
| 50 | 1 698,54900 Kč | 84 927,45 Kč |
| 100 | 1 640,36250 Kč | 164 036,25 Kč |
| Unit Price without VAT: | 2 238,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 708,19780 Kč |










