SMA Connector Jack, Female Socket 50 Ohms Surface Mount, 45° Angle Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142-0711-281

DigiKey Part Number
24-142-0711-281-ND
Manufacturer
Manufacturer Product Number
142-0711-281
Description
SMA JACK, 45 DEGREE, PCB MOUNT,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Surface Mount, 45° Angle Compression
Datasheet
 Datasheet
EDA/CAD Models
142-0711-281 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Surface Mount, 45° Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
26.5 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1522,43000 Kč522,43 Kč
10443,94000 Kč4 439,40 Kč
25416,15520 Kč10 403,88 Kč
50396,29100 Kč19 814,55 Kč
100377,38870 Kč37 738,87 Kč
250353,78608 Kč88 446,52 Kč
500336,92256 Kč168 461,28 Kč
Manufacturers Standard Package
Unit Price without VAT:522,43000 Kč
Unit Price with VAT:632,14030 Kč