Parametric Equivalent
Parametric Equivalent




142-0711-271 | |
|---|---|
DigiKey Part Number | 24-142-0711-271-ND |
Manufacturer | |
Manufacturer Product Number | 142-0711-271 |
Description | SMA JACK 45 DEGREE PCB MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, 45° Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0711-271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, 45° Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,30000 Kč | 368,30 Kč |
| 10 | 313,03800 Kč | 3 130,38 Kč |
| 25 | 293,42600 Kč | 7 335,65 Kč |
| 50 | 279,41620 Kč | 13 970,81 Kč |
| 100 | 266,08670 Kč | 26 608,67 Kč |
| 250 | 249,43944 Kč | 62 359,86 Kč |
| 500 | 237,54744 Kč | 118 773,72 Kč |
| Unit Price without VAT: | 368,30000 Kč |
|---|---|
| Unit Price with VAT: | 445,64300 Kč |




