
BU-1420711281 | |
|---|---|
DigiKey Part Number | 314-BU-1420711281-ND |
Manufacturer | |
Manufacturer Product Number | BU-1420711281 |
Description | SMA JACK, 45 DEGREE, PCB MOUNT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, 45° Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, 45° Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,19000 Kč | 353,19 Kč |
| 10 | 310,77000 Kč | 3 107,70 Kč |
| 25 | 298,38160 Kč | 7 459,54 Kč |
| 100 | 289,35450 Kč | 28 935,45 Kč |
| 500 | 283,68298 Kč | 141 841,49 Kč |
| Unit Price without VAT: | 353,19000 Kč |
|---|---|
| Unit Price with VAT: | 427,35990 Kč |



