SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
142-0701-206
142-0701-206
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

142-0701-206

DigiKey Part Number
J840-ND
Manufacturer
Manufacturer Product Number
142-0701-206
Description
CONN SMA JACK STR 50 OHM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
142-0701-206 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Nickel
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Through Hole
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Frequency - Max
18 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1053354-1TE Connectivity AMP Connectors1 016A30046-ND356,97000 KčDirect
901-144-3Amphenol RF168ARF3057-ND1 022,60000 KčDirect
In-Stock: 2 616
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1100,58000 Kč100,58 Kč
1085,44100 Kč854,41 Kč
2580,09480 Kč2 002,37 Kč
5076,26480 Kč3 813,24 Kč
10072,62370 Kč7 262,37 Kč
25068,07636 Kč17 019,09 Kč
50064,82796 Kč32 413,98 Kč
1 00061,73601 Kč61 736,01 Kč
2 50057,87494 Kč144 687,35 Kč
Manufacturers Standard Package
Unit Price without VAT:100,58000 Kč
Unit Price with VAT:121,70180 Kč