



901-144-3 | |
|---|---|
DigiKey Part Number | ARF3057-ND |
Manufacturer | |
Manufacturer Product Number | 901-144-3 |
Description | CONN SMA RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
EDA/CAD Models | 901-144-3 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Stainless Steel |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 022,60000 Kč | 1 022,60 Kč |
| 10 | 869,25400 Kč | 8 692,54 Kč |
| 25 | 814,85680 Kč | 20 371,42 Kč |
| 50 | 775,99360 Kč | 38 799,68 Kč |
| 100 | 738,99520 Kč | 73 899,52 Kč |
| 300 | 683,94967 Kč | 205 184,90 Kč |
| Unit Price without VAT: | 1 022,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 237,34600 Kč |


















