142-0303-411 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amphenol RF
In Stock: 339
Unit Price: 324,00000 Kč
Datasheet

Similar


Amphenol RF
In Stock: 553
Unit Price: 257,65000 Kč
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp or Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp or Solder
142-0303-411
142-0303-411
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

142-0303-411

DigiKey Part Number
J523-ND
Manufacturer
Manufacturer Product Number
142-0303-411
Description
CONN SMA JACK STR 50 OHM CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp or Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp or Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-161, 174, 188, 316
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
5 pcs - 1 Connector, 1 Contact, 1 Lockwasher, 1 Nut, 1 Sleeve
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1218,38000 Kč218,38 Kč
10185,51700 Kč1 855,17 Kč
25173,89720 Kč4 347,43 Kč
50165,59440 Kč8 279,72 Kč
100157,69080 Kč15 769,08 Kč
250147,82172 Kč36 955,43 Kč
500140,77186 Kč70 385,93 Kč
1 000134,06068 Kč134 060,68 Kč
Manufacturers Standard Package
Unit Price without VAT:218,38000 Kč
Unit Price with VAT:264,23980 Kč