Cable Assembly Coaxial SMA to SMA RG-316 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-316 6.000" (152.40mm)
415-0074 Series
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0074-006

DigiKey Part Number
J764-ND
Manufacturer
Manufacturer Product Number
415-0074-006
Description
COAX CABLE SMA TO SMA 6"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
6.000" (152.40mm)
Packaging
Bulk
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Panel Mount
Color
Copper
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
SMA Plug, Right Angle
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 259
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1616,29000 Kč616,29 Kč
10523,77400 Kč5 237,74 Kč
25490,97520 Kč12 274,38 Kč
50467,55400 Kč23 377,70 Kč
100445,25210 Kč44 525,21 Kč
250417,40916 Kč104 352,29 Kč
500397,51482 Kč198 757,41 Kč
Manufacturers Standard Package
Unit Price without VAT:616,29000 Kč
Unit Price with VAT:745,71090 Kč
Alternate Length
COAX CBL SMA TO SMA 12"
In-Stock: 218
Unit Price: 675,51000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 148
Unit Price: 720,86000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 72
Unit Price: 521,27120 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 0
Unit Price: 544,23040 Kč
Assembly Component