134-1001-421
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

134-1001-421

DigiKey Part Number
24-134-1001-421-ND
Manufacturer
Manufacturer Product Number
134-1001-421
Description
COAX ADAPT SMA TO MMCX
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To MMCX Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
134-1001-421 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
MMCX Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Frequency - Max
6 GHz
Ingress Protection
IP68 - Dust Tight, Waterproof
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 096,28000 Kč1 096,28 Kč
10931,82000 Kč9 318,20 Kč
25873,50760 Kč21 837,69 Kč
50831,84960 Kč41 592,48 Kč
100792,18730 Kč79 218,73 Kč
250750,69520 Kč187 673,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 096,28000 Kč
Unit Price with VAT:1 326,49880 Kč