
134-1001-401 | |
|---|---|
DigiKey Part Number | 24-134-1001-401-ND |
Manufacturer | |
Manufacturer Product Number | 134-1001-401 |
Description | COAX ADAPT SMA TO MCX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To MCX Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | MCX Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 250, 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,55000 Kč | 640,55 Kč |
| 10 | 544,41600 Kč | 5 444,16 Kč |
| 25 | 510,33640 Kč | 12 758,41 Kč |
| 50 | 485,98560 Kč | 24 299,28 Kč |
| 100 | 462,80950 Kč | 46 280,95 Kč |
| 250 | 433,86576 Kč | 108 466,44 Kč |
| 500 | 417,05312 Kč | 208 526,56 Kč |
| Unit Price without VAT: | 640,55000 Kč |
|---|---|
| Unit Price with VAT: | 775,06550 Kč |


