
129-0701-302 | |
|---|---|
DigiKey Part Number | J571-ND |
Manufacturer | |
Manufacturer Product Number | 129-0701-302 |
Description | PC TEST POINT JACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point Jack Beryllium Copper Gold Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole, Right Angle | |
Color | - | |
Hole Diameter | 0.041" (1.04mm) | |
Size / Dimension | 0.125" Dia (3.18mm) | |
Height | - | |
Plating | Gold | |
Material - Insulation | TFE Fluorocarbon | |
Material - Body | Beryllium Copper | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,03000 Kč | 371,03 Kč |
| 10 | 315,39000 Kč | 3 153,90 Kč |
| 25 | 295,62680 Kč | 7 390,67 Kč |
| 50 | 281,52020 Kč | 14 076,01 Kč |
| 100 | 268,08780 Kč | 26 808,78 Kč |
| 250 | 251,31668 Kč | 62 829,17 Kč |
| 500 | 239,33646 Kč | 119 668,23 Kč |
| Unit Price without VAT: | 371,03000 Kč |
|---|---|
| Unit Price with VAT: | 448,94630 Kč |







