
129-0701-301 | |
|---|---|
DigiKey Part Number | J463-ND |
Manufacturer | |
Manufacturer Product Number | 129-0701-301 |
Description | PC TEST POINT JACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point Jack Beryllium Copper Tin Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 129-0701-301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole, Right Angle | |
Color | - | |
Hole Diameter | 0.041" (1.04mm) | |
Size / Dimension | 0.125" Dia (3.18mm) | |
Height | - | |
Plating | Tin | |
Material - Insulation | TFE Fluorocarbon | |
Material - Body | Beryllium Copper | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,90000 Kč | 363,90 Kč |
| 10 | 309,19600 Kč | 3 091,96 Kč |
| 25 | 289,83120 Kč | 7 245,78 Kč |
| 50 | 276,00200 Kč | 13 800,10 Kč |
| 100 | 262,82990 Kč | 26 282,99 Kč |
| 250 | 246,38968 Kč | 61 597,42 Kč |
| 500 | 234,64342 Kč | 117 321,71 Kč |
| Unit Price without VAT: | 363,90000 Kč |
|---|---|
| Unit Price with VAT: | 440,31900 Kč |






