PC Test Point Jack Beryllium Copper , Tin Plating Through Hole Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

129-0701-201

DigiKey Part Number
J462-ND
Manufacturer
Manufacturer Product Number
129-0701-201
Description
PC TEST POINT JACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
PC Test Point Jack Beryllium Copper Tin Plating Through Hole Mounting Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Type
PC Test Point Jack
Mounting Type
Through Hole
Color
-
Hole Diameter
0.041" (1.04mm)
Size / Dimension
0.125" Dia (3.18mm)
Height
-
Plating
Tin
Material - Insulation
TFE Fluorocarbon
Material - Body
Beryllium Copper
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 707
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1301,11000 Kč301,11 Kč
10255,90300 Kč2 559,03 Kč
25239,87280 Kč5 996,82 Kč
50228,42460 Kč11 421,23 Kč
100217,52460 Kč21 752,46 Kč
250211,91180 Kč52 977,95 Kč
Manufacturers Standard Package
Unit Price without VAT:301,11000 Kč
Unit Price with VAT:364,34310 Kč