
127-0701-221 | |
|---|---|
DigiKey Part Number | 24-127-0701-221-ND |
Manufacturer | |
Manufacturer Product Number | 127-0701-221 |
Description | SMP MALE, STRAIGHT SURFACE MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 127-0701-221 Models |
Category | Number of Ports 1 |
Mfr | Features Full Detent |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Voltage Rating 325 V |
Fastening Type Snap-On | Mating Cycles 100 |
Frequency - Max 18 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1211-20016 | Amphenol SV Microwave | 80 | 1678-1211-20016-ND | 1 992,53000 Kč | Parametric Equivalent |
| 1211-40003-TD | Amphenol SV Microwave | 75 | 1678-1211-40003-TDCT-ND | 1 465,10000 Kč | Parametric Equivalent |
| SMP-PF-P-HG-ST-SM | Samtec Inc. | 523 | 612-SMP-PF-P-HG-ST-SM-ND | 293,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,42000 Kč | 195,42 Kč |
| 10 | 166,05100 Kč | 1 660,51 Kč |
| 25 | 155,64880 Kč | 3 891,22 Kč |
| 50 | 148,21160 Kč | 7 410,58 Kč |
| 100 | 141,13750 Kč | 14 113,75 Kč |
| 250 | 132,30564 Kč | 33 076,41 Kč |
| 500 | 125,99474 Kč | 62 997,37 Kč |
| 1 000 | 119,98732 Kč | 119 987,32 Kč |
| Unit Price without VAT: | 195,42000 Kč |
|---|---|
| Unit Price with VAT: | 236,45820 Kč |


