
1211-40003-TD | |
|---|---|
DigiKey Part Number | 1678-1211-40003-TDTR-ND - Tape & Reel (TR) 1678-1211-40003-TDCT-ND - Cut Tape (CT) 1678-1211-40003-TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1211-40003-TD |
Description | CONN SMP PLUG STR 50OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1211-40003-TD Models |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Series | Features Full Detent |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide-Imide (PAI) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1211-20016 | Amphenol SV Microwave | 80 | 1678-1211-20016-ND | 1 992,53000 Kč | Parametric Equivalent |
| SMP-PF-P-HG-ST-SM | Samtec Inc. | 523 | 612-SMP-PF-P-HG-ST-SM-ND | 293,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 465,10000 Kč | 1 465,10 Kč |
| 10 | 1 245,34400 Kč | 12 453,44 Kč |
| 25 | 1 222,74960 Kč | 30 568,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 058,75030 Kč | 105 875,03 Kč |
| 200 | 1 008,29670 Kč | 201 659,34 Kč |
| Unit Price without VAT: | 1 465,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 772,77100 Kč |



