
1211-20016 | |
|---|---|
DigiKey Part Number | 1678-1211-20016-ND |
Manufacturer | |
Manufacturer Product Number | 1211-20016 |
Description | SMP MALE PCB SURFACE MOUNT CONNE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Packaging Tray | Features Full Detent |
Part Status Active | Housing Color Gold |
Connector Style | Body Material Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Glass |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 992,53000 Kč | 1 992,53 Kč |
| 10 | 1 693,73800 Kč | 16 937,38 Kč |
| 25 | 1 587,76240 Kč | 39 694,06 Kč |
| 50 | 1 512,06540 Kč | 75 603,27 Kč |
| 100 | 1 439,99930 Kč | 143 999,93 Kč |
| Unit Price without VAT: | 1 992,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 410,96130 Kč |

