Orange PC Test Point Jack Beryllium Copper , Silver Plating Through Hole Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-0856-001

DigiKey Part Number
J10123-ND
Manufacturer
Manufacturer Product Number
105-0856-001
Description
PC TEST POINT JACK ORANGE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Orange PC Test Point Jack Beryllium Copper Silver Plating Through Hole Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
105-0856-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Type
PC Test Point Jack
Mounting Type
Through Hole
Color
Orange
Hole Diameter
0.052" (1.32mm)
Size / Dimension
0.188" Dia x 0.312" L (4.78mm x 7.92mm)
Height
-
Plating
Silver
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material - Body
Beryllium Copper
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 411
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,68000 Kč60,68 Kč
1051,52900 Kč515,29 Kč
2548,30360 Kč1 207,59 Kč
5045,99400 Kč2 299,70 Kč
10043,79550 Kč4 379,55 Kč
25041,05192 Kč10 262,98 Kč
50039,09240 Kč19 546,20 Kč
1 00037,22714 Kč37 227,14 Kč
2 50034,89809 Kč87 245,23 Kč
Manufacturers Standard Package
Unit Price without VAT:60,68000 Kč
Unit Price with VAT:73,42280 Kč