
105-0854-001 | |
|---|---|
DigiKey Part Number | J122-ND |
Manufacturer | |
Manufacturer Product Number | 105-0854-001 |
Description | PC TEST POINT JACK GREEN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Green PC Test Point Jack Beryllium Copper Silver Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 105-0854-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole | |
Color | Green | |
Hole Diameter | 0.052" (1.32mm) | |
Size / Dimension | 0.188" Dia x 0.312" L (4.78mm x 7.92mm) | |
Height | - | |
Plating | Silver | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material - Body | Beryllium Copper | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 40,63100 Kč | 406,31 Kč |
| 25 | 38,09040 Kč | 952,26 Kč |
| 50 | 36,27200 Kč | 1 813,60 Kč |
| 100 | 34,53750 Kč | 3 453,75 Kč |
| 300 | 31,95967 Kč | 9 587,90 Kč |
| 500 | 30,82842 Kč | 15 414,21 Kč |
| 1 000 | 29,35730 Kč | 29 357,30 Kč |
| 2 500 | 27,52040 Kč | 68 801,00 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |





