
105-0806-001 | |
|---|---|
DigiKey Part Number | J322-ND |
Manufacturer | |
Manufacturer Product Number | 105-0806-001 |
Description | CONN TIP JACK SLDR EYELET ORANGE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Eyelet(s) Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Insulation | Mating End Insulated | |
Features | Hex Nuts | |
Color | Orange | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,95313 Kč | 62 859,39 Kč |
| Unit Price without VAT: | 20,95313 Kč |
|---|---|
| Unit Price with VAT: | 25,35329 Kč |







