


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Accessory Type | Thermocouple Cable | |
For Use With/Related Products | - | |
Specifications | 144" (3657.6mm) Length | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 549,77000 Kč | 5 549,77 Kč |
| 5 | 5 297,79600 Kč | 26 488,98 Kč |
| 10 | 5 192,76300 Kč | 51 927,63 Kč |
| 25 | 5 057,16680 Kč | 126 429,17 Kč |
| Unit Price without VAT: | 5 549,77000 Kč |
|---|---|
| Unit Price with VAT: | 6 715,22170 Kč |



