K-Type Thermocouple Thermocouple Cable for use with
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K-Type Thermocouple Thermocouple Cable for use with
Cicoil and Harsh Environments

TC-K-01-CA012

DigiKey Part Number
TC-K-01-CA012-ND
Manufacturer
Manufacturer Product Number
TC-K-01-CA012
Description
THERMOCOUPLE K 1 COND 28AWG 12'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
K-Type Thermocouple Thermocouple Cable for use with
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cicoil
Series
Packaging
Bulk
Part Status
Active
Type
K-Type Thermocouple
Accessory Type
Thermocouple Cable
For Use With/Related Products
-
Specifications
144" (3657.6mm) Length
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 377,11000 Kč3 377,11 Kč
53 223,86400 Kč16 119,32 Kč
103 160,03100 Kč31 600,31 Kč
253 077,50040 Kč76 937,51 Kč
503 016,47180 Kč150 823,59 Kč
Manufacturers Standard Package
Unit Price without VAT:3 377,11000 Kč
Unit Price with VAT:4 086,30310 Kč