


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Accessory Type | Thermocouple Cable | |
For Use With/Related Products | - | |
Specifications | 36" (914.4mm) Length | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 409,60000 Kč | 1 409,60 Kč |
| 5 | 1 345,67800 Kč | 6 728,39 Kč |
| 10 | 1 339,67200 Kč | 13 396,72 Kč |
| Unit Price without VAT: | 1 409,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 705,61600 Kč |




