2 (1 Pair Twisted) Conductor Multi-Conductor Cable Clear 26 AWG Braid 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Clear 26 AWG Braid 25.00' (7.62m)
Cicoil and Harsh Environments

969M101-26-1TPS-025

DigiKey Part Number
969M101-26-1TPS-025-ND
Manufacturer
Manufacturer Product Number
969M101-26-1TPS-025
Description
CABLE 2COND 26AWG CLEAR SHLD 25'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Clear 26 AWG Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.130" (3.30mm)
Shield Type
Braid
Length
25.00' (7.62m)
Jacket Color
Clear
Ratings
-
Features
-
Voltage
12 kV
Operating Temperature
-65°C ~ 165°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 970,87000 Kč1 970,87 Kč
21 875,54000 Kč3 751,08 Kč
31 821,64667 Kč5 464,94 Kč
51 755,68400 Kč8 778,42 Kč
71 713,31714 Kč11 993,22 Kč
101 669,32000 Kč16 693,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 970,87000 Kč
Unit Price with VAT:2 384,75270 Kč