


969M101-22-4-SMC-025 | |
|---|---|
DigiKey Part Number | 969M101-22-4-SMC-025-ND |
Manufacturer | |
Manufacturer Product Number | 969M101-22-4-SMC-025 |
Description | CABLE RIBN 4COND FLAT CLEAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 4 Conductors Flat Cable 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 4 | |
Pitch | - | |
Length | 1.00' (304.80mm) | |
Wire Gauge | 22 AWG | |
Conductor Strand | - | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.110" (2.79mm) | |
Ribbon Width | 0.320" (8.13mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 18 kV | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | UL E324413, CE | |
Features | Hi-Flex | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 11 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 241,02240 Kč | 6 025,56 Kč |
| 50 | 229,19660 Kč | 11 459,83 Kč |
| 75 | 222,50973 Kč | 16 688,23 Kč |
| 125 | 214,30752 Kč | 26 788,44 Kč |
| 175 | 209,04091 Kč | 36 582,16 Kč |
| 250 | 203,57120 Kč | 50 892,80 Kč |
| 625 | 190,03570 Kč | 118 772,31 Kč |
| Unit Price without VAT: | 241,02240 Kč |
|---|---|
| Unit Price with VAT: | 291,63710 Kč |










