STANDARD-680-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STANDARD-680-SERIES
2-5530843-0
2-5530843-0

2-5530843-0

DigiKey Part Number
A101955-ND
Manufacturer
Manufacturer Product Number
2-5530843-0
Description
CONN EDGE DUAL FMALE 80POS 0.100
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
80 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2-5530843-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
80
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 205
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1139,77000 Kč139,77 Kč
12117,19583 Kč1 406,35 Kč
28110,38464 Kč3 090,77 Kč
52105,66288 Kč5 494,47 Kč
100100,89690 Kč10 089,69 Kč
25294,52869 Kč23 821,23 Kč
50090,07000 Kč45 035,00 Kč
1 00085,77475 Kč85 774,75 Kč
2 50083,38276 Kč208 456,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:139,77000 Kč
Unit Price with VAT:169,12170 Kč