969M101-XX-X.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

969M101-12-1

DigiKey Part Number
1233-969M101-12-1-DS-ND
Manufacturer
Manufacturer Product Number
969M101-12-1
Description
HOOK-UP 12AWG 42KV CLEAR FEET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire Clear 42kV Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.300" (7.62mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
42kV
Operating Temperature
-65°C ~ 165°C
Jacket Color
Ratings
-
Features
-
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 137
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1290,49000 Kč290,49 Kč
5259,29400 Kč1 296,47 Kč
10246,76900 Kč2 467,69 Kč
25231,05320 Kč5 776,33 Kč
50219,72840 Kč10 986,42 Kč
100208,86440 Kč20 886,44 Kč
Manufacturers Standard Package
Unit Price without VAT:290,49000 Kč
Unit Price with VAT:351,49290 Kč
Alternate Length
HOOK-UP 12AWG 42KV CLEAR
In-Stock: 1000
Unit Price: 134,16428 Kč
HOOK-UP 12AWG 42KV CLEAR 100'
In-Stock: 0
Unit Price: