


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.330" (8.38mm) | |
Jacket (Insulation) Thickness | - | |
Length | 50.00' (15.24m) | |
Voltage | 42kV | |
Operating Temperature | -65°C ~ 165°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 205,96940 Kč | 10 298,47 Kč |
| 100 | 195,79590 Kč | 19 579,59 Kč |
| 150 | 190,04027 Kč | 28 506,04 Kč |
| 250 | 182,98244 Kč | 45 745,61 Kč |
| 350 | 178,44940 Kč | 62 457,29 Kč |
| 500 | 173,73998 Kč | 86 869,99 Kč |
| Unit Price without VAT: | 205,96940 Kč |
|---|---|
| Unit Price with VAT: | 249,22297 Kč |




