12 AWG Hook-Up Wire Clear 42kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 AWG Hook-Up Wire Clear 42kV 100.0' (30.5m)
Cicoil and Harsh Environments

969M101-12-1

DigiKey Part Number
CI12B-100-ND
Manufacturer
Manufacturer Product Number
969M101-12-1
Description
HOOK-UP 12AWG 42KV CLEAR 100'
Customer Reference
Detailed Description
12 AWG Hook-Up Wire Clear 42kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.300" (7.62mm)
Jacket (Insulation) Thickness
-
Length
100.0' (30.5m)
Voltage
42kV
Operating Temperature
-65°C ~ 165°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP 12AWG 42KV CLEAR
In-Stock: 1900
Unit Price: 289,77000 Kč